B-155-3806

Heilind Number:RYCB-155-3806
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-155-3806
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

B-155-3806

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-155-3806
Maximum Operating Temperature:125 °C
Length:1.61 in, 41 mm
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.235 in, 6 mm
Pre-Installed Lead:No
Part Aliases:C63309-000
SKU:RYCB-155-3806

Detailed Description

Secure your cable terminations with ease using this high-performance SolderSleeve Shield Terminator. Designed for efficient installation, it features an expanded inside diameter of 6mm, ensuring a perfect fit for various cables. With a maximum operating temperature of 125°C, it guarantees reliable performance even in demanding environments. The 1.61-inch length offers ample coverage, while the part alias C63309-000 provides easy reference. Whether for professional or DIY use, this terminator is a must-have in your wire and cable management toolkit.