B-155-3807

Heilind Number:RYCB-155-3807
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-155-3807
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

B-155-3807

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-155-3807
Maximum Operating Temperature:125 °C
Length:1.61 in, 41 mm
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.275 in, 7 mm
Pre-Installed Lead:No
Part Aliases:C17488-000
SKU:RYCB-155-3807

Detailed Description

Ensure seamless cable terminations with our SolderSleeve Shield Terminator, a crucial component for effective wire and cable management. With RoHS compliance and a maximum operating temperature of 125°C, this terminator guarantees both environmental sustainability and reliable performance. Its expanded inside diameter of 7mm and length of 41mm accommodate various cable sizes, while the pre-installed lead feature streamlines installation. Whether for industrial or commercial applications, this terminator, also known by its part alias C17488-000, offers a durable solution for your solder sleeve needs.