B-155-3809

Heilind Number:RYCB-155-3809
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-155-3809
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

B-155-3809

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-155-3809
Maximum Operating Temperature:125 °C
Expanded Inside Diameter:.34 in, 8.7 mm
Pre-Installed Lead:No
Part Aliases:A49199-000
SKU:RYCB-155-3809

Detailed Description

Enhance your cable management with this high-quality solder sleeve, designed for efficient termination and insulation of wires. With a pre-installed lead for easy installation, it ensures a secure connection without the need for additional tools. Featuring a durable construction that meets RoHS compliance standards, it guarantees reliable performance even in challenging environments. The expanded inside diameter of 8.7 mm allows for compatibility with a wide range of cable sizes, while the maximum operating temperature of 125 °C ensures optimal functionality. Ideal for professional use in various industries, this solder sleeve is a must-have for any wiring project.