| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-155-9004 |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | .235 in, 6 mm |
| Maximum Operating Temperature: | 125 °C |
| Part Aliases: | C21881-000 |
| SKU: | RYCB-155-9004 |
B-155-9004
Specifications
Detailed Description
Enhance your soldering projects with these high-quality B-155-9004 sleeves, designed for efficient wire and cable management. Featuring a convenient expanded inside diameter of .235 inches (6mm), they offer easy application and reliable performance. With a maximum operating temperature of 125°C, they ensure durability in various working conditions. Rest assured, these sleeves are RoHS compliant, meeting strict environmental standards. Whether you're a professional electrician or a DIY enthusiast, these solder sleeves are a must-have for your toolkit. Upgrade your soldering game with the C21881-000, the ultimate solution for secure and seamless connections.

