B-155-9005

Heilind Number:RYCB-155-9005
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-155-9005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

B-155-9005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-155-9005
Maximum Operating Temperature:125 °C
Expanded Inside Diameter:.275 in, 7 mm
Pre-Installed Lead:No
Part Aliases:D02886-000
SKU:RYCB-155-9005

Detailed Description

Ensure compliance with RoHS regulations with this solder sleeve, designed for easy and efficient wire and cable management. With an expanded inside diameter of .275 inches (7 mm), it accommodates a wide range of cable sizes. Operating at a maximum temperature of 125°C, it guarantees durability and reliability in various applications. Pre-installed leads are not required, simplifying installation. Perfect for use in a variety of industries, this product is a must-have for professionals seeking high-quality solutions for soldering and shield termination tasks.