| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-900-03 |
| Maximum Operating Temperature: | 150 °C |
| Compatible Wire Size: | 24 AWG, .25 mm² |
| Expanded Inside Diameter: | .27 in, 6.9 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 696901-000 |
| SKU: | RYCB-900-03 |
B-900-03
| Heilind Number: | RYCB-900-03 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | B-900-03 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your soldering processes with our B-900-03 solder sleeve, specially designed for efficient wire and cable management. This high-quality terminator boasts a pre-installed lead for quick and hassle-free application, saving you valuable time on assembly. With an expanded inside diameter of 6.9mm, it accommodates various wire sizes, including 24 AWG, ensuring versatile use. Operating at a maximum temperature of 150°C, it guarantees reliable performance even in demanding conditions. Rest assured of its quality, as it complies with RoHS standards. Elevate your soldering game with this essential tool for solder sleeves and shield terminators.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

