BAE0161-00

Heilind Number:RYCBAE0161-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0161-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-17-08-1-B-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0161-00
Color:Olive Drab
Series:Braid Tail Backshell
Shell Size:17
Body Material:Aluminum
Body Orientation:Right Angle
Backshell Plating:Cadmium
Cable Diameter Range:0 - 12.7 mm
SKU:RYCBAE0161-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Olive Drab Braid Tail Backshell. Designed for seamless integration, this right angle backshell features a 17 size shell crafted from high-quality aluminum, ensuring reliable performance in demanding environments. With cadmium plating for added corrosion resistance, it offers optimal protection for cables with a diameter range of 0-12.7mm. Perfect for military, aerospace, and industrial applications, this essential accessory guarantees secure and robust connectivity, meeting the highest standards of quality and performance. Elevate your connectivity solutions with this premium backshell, a must-have for professionals in the field.