BAE0162-00

Heilind Number:RYCBAE0162-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0162-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-25-16-1-B-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0162-00
Color:Olive Drab
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:25
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:0 - 25.4 mm
SKU:RYCBAE0162-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Olive Drab Right Angle Braid Tail Backshell. Made of aluminum with a cadmium plating, this backshell ensures secure cable management for cables with a diameter range of up to 25.4mm. Designed for the 25 shell size, it offers a reliable solution for various applications in aerospace, defense, and industrial settings. Upgrade your connector assembly with this essential component, providing strain relief and protection for efficient and long-lasting performance. Browse our selection of circular connector accessories and components for complete connectivity solutions.