BAE0163-00

Heilind Number:RYCBAE0163-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0163-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-09-04-1-B-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0163-00
Color:Olive Drab
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:09
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:0 - 6.3 mm
SKU:RYCBAE0163-00

Detailed Description

Enhance the durability and longevity of your circular connectors with our Olive Drab Right Angle Braid Tail Backshell. Made with high-quality aluminum and plated with cadmium for added protection, this backshell ensures optimal performance in rugged environments. Designed for cable diameters ranging from 0 to 6.3mm, it provides a secure and reliable connection. Perfect for military, aerospace, and industrial applications, this backshell is a vital component in maintaining the integrity of your electrical systems. Upgrade your setup with this essential accessory and experience peace of mind knowing your connections are safeguarded.