BAE0164-00

Heilind Number:RYCBAE0164-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0164-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-11-04-1-B-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0164-00
Color:Olive Drab
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:11
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:0 - 6.3 mm
SKU:RYCBAE0164-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Olive Drab Braid Tail Backshell. Designed for optimal performance, this right angle backshell features a robust aluminum body with cadmium plating, ensuring reliable protection against environmental elements. Suitable for cable diameters ranging from 0 to 6.3mm, it offers a secure fit and strain relief for seamless connectivity in various applications. Elevate your connection systems with this essential component, perfect for military, aerospace, and industrial use.