BAE0165-00

Heilind Number:RYCBAE0165-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0165-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-13-07-1-B-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0165-00
Color:Olive Drab
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:13
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:0 - 11.1 mm
SKU:RYCBAE0165-00

Detailed Description

Enhance the durability and performance of your circular connectors with our Olive Drab Right Angle Braid Tail Backshell. Crafted from high-quality aluminum with a cadmium plating, this backshell ensures reliable protection and conductivity in demanding environments. Designed for a cable diameter range of 0 to 11.1mm, it offers a secure fit for various applications. Perfect for military and industrial use, this backshell is a vital component for maintaining signal integrity and preventing cable damage. Upgrade your connectivity setup with this essential accessory.