BAE0166-00

Heilind Number:RYCBAE0166-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0166-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-13-06-1-B-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0166-00
Color:Olive Drab
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:13
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:0 - 9.5 mm
SKU:RYCBAE0166-00

Detailed Description

Enhance the durability and performance of your circular connectors with our Olive Drab Right Angle Braid Tail Backshell. Crafted from sturdy aluminum with a protective cadmium plating, this backshell ensures reliable connections in demanding environments. Suitable for cable diameters ranging from 0 to 9.5mm, it offers a secure fit and strain relief. Perfect for military and aerospace applications, this backshell guarantees optimal functionality in any situation. Upgrade your connector setup with this essential component.