BAE0167-00

Heilind Number:RYCBAE0167-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0167-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-15-08-1-B-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0167-00
Color:Olive Drab
Series:Braid Tail Backshell
Shell Size:15
Body Material:Aluminum
Body Orientation:Right Angle
Backshell Plating:Cadmium
Cable Diameter Range:0 - 12.7 mm
SKU:RYCBAE0167-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Olive Drab Braid Tail Backshell. Designed for maximum performance, this right-angle backshell features a cadmium plating on its aluminum body, ensuring reliable connectivity in even the harshest environments. With a shell size of 15 and compatibility with cable diameters ranging from 0 to 12.7mm, it offers versatile use across various applications. Perfect for military, aerospace, and industrial settings, this backshell is a crucial component in maintaining secure and efficient connections. Upgrade your setup today with this essential accessory.