BAE0168-00

Heilind Number:RYCBAE0168-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0168-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-15-07-1-B-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0168-00
Color:Olive Drab
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:15
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:0 - 11.1 mm
SKU:RYCBAE0168-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Olive Drab Braid Tail Backshell. Designed for seamless integration, this right-angle backshell is crafted from high-quality aluminum, ensuring reliable performance in demanding environments. With a cadmium plating finish, it offers superior corrosion resistance, while its 15 shell size accommodates cables with a diameter range of 0 to 11.1 mm. Perfect for military and industrial applications, this backshell is a must-have accessory for maintaining secure and efficient connectivity. Elevate your connector setup with this essential component, available in our Circular Connector Accessories & Components collection.