BAE0169-00

Heilind Number:RYCBAE0169-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0169-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-17-10-1-B-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0169-00
Color:Olive Drab
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:17
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:0 - 15.8 mm
SKU:RYCBAE0169-00

Detailed Description

Enhance the durability and functionality of your circular connector with our Olive Drab Braid Tail Backshell. Designed for a seamless fit with a shell size of 17, this right angle backshell boasts a robust aluminum body with cadmium plating for added corrosion resistance. Suitable for cable diameters ranging from 0 to 15.8mm, it ensures secure and efficient connections in various applications. Elevate your connector assembly with this essential component, a must-have for professionals in the field. Explore our range of Circular Connector Accessories & Components to complete your setup with ease.