BAE0170-00

Heilind Number:RYCBAE0170-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0170-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-19-12-1-B-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0170-00
Color:Olive Drab
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:19
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:0 - 19 mm
SKU:RYCBAE0170-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Olive Drab Right Angle Braid Tail Backshell, meticulously crafted with aluminum for optimal performance. Designed to accommodate cable diameters ranging from 0 to 19mm, this backshell ensures a secure and reliable connection in any application. With a cadmium plating finish, it not only offers corrosion resistance but also meets stringent industry standards for quality and safety. Perfect for military, aerospace, and other demanding environments, this backshell is a crucial accessory for maintaining the integrity of your electronic systems. Elevate your connectivity solutions with this essential component, available now.