BAE0171-00

Heilind Number:RYCBAE0171-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0171-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-19-10-1-B-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0171-00
Color:Olive Drab
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:19
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:0 - 15.8 mm
SKU:RYCBAE0171-00

Detailed Description

Enhance the durability and performance of your circular connectors with the Olive Drab Braid Tail Backshell. Crafted with robust aluminum and featuring a right-angle body orientation, this backshell ensures secure cable management in various applications. With a shell size of 19 and cadmium plating, it offers reliable protection against environmental factors. Suitable for cable diameters ranging from 0 to 15.8mm, it guarantees a perfect fit and optimal functionality. Elevate your connector setup with this essential component, a must-have for professionals in the field of electronics and telecommunications.