BAE0172-00

Heilind Number:RYCBAE0172-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0172-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-21-14-1-B-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0172-00
Color:Olive Drab
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:21
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:0 - 22.2 mm
SKU:RYCBAE0172-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Olive Drab Right Angle Braid Tail Backshell. Crafted from high-quality aluminum with cadmium plating, this backshell guarantees reliable performance in demanding environments. Its 21 shell size accommodates cables with a diameter range of 0-22.2mm, providing a secure fit for your connections. Perfect for military, aerospace, and industrial applications, this backshell is a vital accessory for maintaining the integrity of your electrical systems. Upgrade your setup with this essential component and experience enhanced performance and longevity.