BAE0174-00

Heilind Number:RYCBAE0174-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0174-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-23-16-1-B-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0174-00
Color:Olive Drab
Series:Braid Tail Backshell
Shell Size:23
Body Material:Aluminum
Body Orientation:Right Angle
Backshell Plating:Cadmium
Cable Diameter Range:0 - 25.4 mm
SKU:RYCBAE0174-00

Detailed Description

Enhance the durability and performance of your circular connectors with our Olive Drab Braid Tail Backshell. Designed for seamless integration, this right-angle backshell features a robust aluminum body with cadmium plating, ensuring optimal protection against environmental factors. With a shell size of 23 and compatibility with cable diameters ranging from 0 to 25.4mm, it offers versatile connectivity solutions. Perfect for various industrial applications, this backshell is a reliable choice for maintaining secure and efficient connections in any setting. Add it to your toolkit today and experience the difference in your connectivity setup.