BAE0175-00

Heilind Number:RYCBAE0175-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0175-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-23-14-1-B-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0175-00
Color:Olive Drab
Series:Braid Tail Backshell
Shell Size:23
Body Material:Aluminum
Body Orientation:Right Angle
Backshell Plating:Cadmium
Cable Diameter Range:0 - 22.2 mm
SKU:RYCBAE0175-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Olive Drab Right Angle Braid Tail Backshell. Crafted from aluminum with cadmium plating, this backshell ensures reliable performance in demanding environments. Designed for a cable diameter range of 0-22.2 mm, it provides a secure connection while maintaining optimal signal integrity. Perfect for military and industrial applications, this accessory is a must-have for professionals seeking high-quality circular connector components. Elevate your connectivity solutions with this essential backshell.