BAE0176-00

Heilind Number:RYCBAE0176-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0176-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-25-18-1-B-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0176-00
Color:Olive Drab
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:25
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:0 - 28.6 mm
SKU:RYCBAE0176-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Olive Drab Braid Tail Backshell. Designed for a shell size of 25, this right angle backshell is crafted from high-quality aluminum with cadmium plating for added corrosion resistance. Suitable for cable diameters ranging from 0 to 28.6mm, it ensures secure and reliable connections in demanding environments. Perfect for military, aerospace, and industrial applications, this backshell is an essential component for maintaining optimal performance in your connectivity systems. Upgrade your setup today with this premium circular connector accessory.