BAE0178-00

Heilind Number:RYCBAE0178-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0178-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70A3-10-05-1-B-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0178-00
Color:Olive Drab
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:10
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:0 - 7.9 mm
SKU:RYCBAE0178-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Olive Drab Braid Tail Backshell, crafted from high-quality aluminum with a cadmium plating for added protection. Designed for a right angle orientation and compatible with shell size 10, this accessory ensures secure cable management, accommodating a wide range of cable diameters up to 7.9mm. Perfect for military and industrial applications, it guarantees reliable performance in even the most demanding environments. Elevate your connectivity solutions with this essential component.