BAE0179-00

Heilind Number:RYCBAE0179-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0179-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70A3-12-07-1-B-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0179-00
Color:Olive Drab
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:12
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:0 - 11.1 mm
SKU:RYCBAE0179-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Olive Drab Right Angle Braid Tail Backshell. Designed for a shell size of 12, this backshell is crafted from high-quality aluminum and features cadmium plating for added corrosion resistance. With a cable diameter range of 0-11.1mm, it provides a secure and reliable connection for your cables. Perfect for military, aerospace, and industrial applications, this backshell is a vital component for maintaining the integrity of your connections in harsh environments. Upgrade your system with this essential accessory, ensuring optimal performance and longevity.