BAE0180-00

Heilind Number:RYCBAE0180-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0180-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70A3-14-08-1-B-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0180-00
Color:Olive Drab
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:14
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:0 - 12.7 mm
SKU:RYCBAE0180-00

Detailed Description

Enhance the durability and performance of your circular connector with this Olive Drab Braid Tail Backshell. Designed for a 14 shell size, this right-angle backshell features a sturdy aluminum body with cadmium plating, ensuring reliable protection in demanding environments. Compatible with cables up to 12.7mm in diameter, it provides secure strain relief and shielding. Perfect for military, aerospace, and industrial applications, this backshell is a crucial component for maintaining signal integrity and connectivity. Upgrade your connector setup with this essential accessory.