BAE0181-00

Heilind Number:RYCBAE0181-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0181-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70A3-16-10-1-B-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0181-00
Color:Olive Drab
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:16
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:0 - 15.8 mm
SKU:RYCBAE0181-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Olive Drab Braid Tail Backshell. Designed for Shell Size 16 connectors, this right angle backshell features an aluminum body with cadmium plating, ensuring reliable performance in demanding environments. Suitable for cables with a diameter range of 0-15.8mm, it provides secure strain relief and protection. Ideal for military, aerospace, and industrial applications, this backshell is a crucial component for maintaining the integrity of your connections. Upgrade your setup with this essential accessory and experience peace of mind knowing your connectors are properly shielded.