BAE0183-00

Heilind Number:RYCBAE0183-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0183-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70A3-20-14-1-B-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0183-00
Color:Olive Drab
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:20
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:0 - 22.2 mm
SKU:RYCBAE0183-00

Detailed Description

Enhance the durability and functionality of your circular connector with our Olive Drab Braid Tail Backshell. Crafted from aluminum with a right angle body orientation, this backshell guarantees secure cable management. Its cadmium plating ensures long-lasting protection against corrosion, making it ideal for rugged environments. With a shell size of 20 and a wide cable diameter range compatibility, it offers versatile application possibilities. Perfect for military, aerospace, and industrial use, this backshell is a crucial component in maintaining reliable connectivity. Upgrade your setup with this essential accessory and experience seamless performance.