BAE0184-00

Heilind Number:RYCBAE0184-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0184-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70A3-22-16-1-B-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0184-00
Color:Olive Drab
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:22
Body Material:Aluminum
Backshell Plating:Cadmium
Cable Diameter Range:0 - 25.4 mm
SKU:RYCBAE0184-00

Detailed Description

Enhance the durability and performance of your circular connectors with our Olive Drab Right Angle Braid Tail Backshell, designed for seamless integration in military and industrial applications. Crafted from high-quality aluminum with cadmium plating, this backshell ensures reliable protection and shielding for cables with a diameter range of up to 25.4mm. Its 22 shell size and innovative design guarantee a perfect fit and secure connection, making it an essential component for maintaining signal integrity in harsh environments. Trust in its rugged construction and superior functionality to meet your most demanding connectivity needs. Elevate your systems with the ultimate in connector accessories.