BAE0185-00

Heilind Number:RYCBAE0185-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0185-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70A3-24-18-1-B-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0185-00
Color:Olive Drab
Series:Braid Tail Backshell
Shell Size:24
Body Material:Aluminum
Body Orientation:Right Angle
Backshell Plating:Cadmium
Cable Diameter Range:0 - 28.6 mm
SKU:RYCBAE0185-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Olive Drab Braid Tail Backshell. Designed for a shell size of 24, this right angle backshell features a sturdy aluminum construction with cadmium plating for added protection. Suitable for cables with a diameter range of 0-28.6mm, it ensures secure and reliable connections in various applications. Perfect for military, aerospace, and industrial use, this backshell is a crucial component in maintaining signal integrity and preventing cable damage. Upgrade your connector setup with this essential accessory for optimal performance and longevity.