BAE0191-00

Heilind Number:RYCBAE0191-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0191-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-15-08-1-C-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0191-00
Color:Bright
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:15
Body Material:Aluminum
Backshell Plating:Electroless Nickel
Cable Diameter Range:0 - 12.7 mm
SKU:RYCBAE0191-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Bright Right Angle Braid Tail Backshell. Crafted from high-quality aluminum with electroless nickel plating, this backshell guarantees reliable performance in various applications. Its 15 shell size and 0-12.7mm cable diameter range make it versatile for accommodating different connector setups. Perfect for ensuring secure cable connections and strain relief, it is a must-have accessory for professionals in the industry. Elevate your connectivity solutions with this essential component.