BAE0192-00

Heilind Number:RYCBAE0192-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0192-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-15-07-1-C-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0192-00
Color:Bright
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:15
Body Material:Aluminum
Backshell Plating:Electroless Nickel
Cable Diameter Range:0 - 11.1 mm
SKU:RYCBAE0192-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Bright Braid Tail Backshell, designed for a seamless fit with shell size 15. Constructed from high-quality aluminum with electroless nickel plating, it offers superior protection while ensuring optimal performance. Its right-angle body orientation and wide cable diameter range of 0-11.1mm make it versatile for various applications. Perfect for use in demanding environments, this backshell is a reliable choice for securing and organizing cable connections. Upgrade your connectivity solutions with this essential accessory.