BAE0198-00

Heilind Number:RYCBAE0198-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0198-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-21-12-1-C-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0198-00
Color:Bright
Series:Braid Tail Backshell
Shell Size:21
Body Material:Aluminum
Body Orientation:Right Angle
Backshell Plating:Electroless Nickel
Cable Diameter Range:0 - 19 mm
SKU:RYCBAE0198-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Bright Braid Tail Backshell. Crafted from high-quality aluminum with electroless nickel plating, this right-angle backshell guarantees optimal performance in any environment. Designed for seamless cable management, it accommodates a wide range of cable diameters (0-19mm) with ease. Perfect for industrial and commercial applications, this essential accessory ensures secure and reliable connections. Upgrade your setup today with this top-of-the-line backshell.