BAE0199-00

Heilind Number:RYCBAE0199-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0199-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-23-16-1-C-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0199-00
Color:Bright
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:23
Body Material:Aluminum
Backshell Plating:Electroless Nickel
Cable Diameter Range:0 - 25.4 mm
SKU:RYCBAE0199-00

Detailed Description

Enhance the durability and functionality of your circular connectors with this Bright Braid Tail Backshell. Designed for a right-angle body orientation with a shell size of 23, this backshell ensures secure cable management. Crafted from aluminum and featuring electroless nickel plating, it offers superior protection against corrosion. Compatible with cable diameters ranging from 0 to 25.4 mm, it is versatile and reliable. Perfect for a wide range of applications, this backshell is an essential component for maintaining the integrity of your connections. Trust in its quality and performance for seamless operations.