BAE0200-00

Heilind Number:RYCBAE0200-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0200-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-23-14-1-C-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0200-00
Color:Bright
Series:Braid Tail Backshell
Shell Size:23
Body Material:Aluminum
Body Orientation:Right Angle
Backshell Plating:Electroless Nickel
Cable Diameter Range:0 - 22.2 mm
SKU:RYCBAE0200-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Bright Right Angle Braid Tail Backshell. Designed for optimal cable management, this backshell features a sturdy aluminum construction with Electroless Nickel plating for superior corrosion resistance. With a shell size of 23 and a cable diameter range up to 22.2mm, it ensures a secure and precise fit. Perfect for various industrial applications, this backshell is a reliable component for maintaining connectivity in demanding environments. Upgrade your setup with this essential accessory for seamless and efficient operations.