BAE0202-00

Heilind Number:RYCBAE0202-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0202-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-25-16-1-C-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0202-00
Color:Bright
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:25
Body Material:Aluminum
Backshell Plating:Electroless Nickel
Cable Diameter Range:0 - 25.4 mm
SKU:RYCBAE0202-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Bright Braid Tail Backshell. Designed for a seamless fit with shell size 25 connectors, this right angle backshell features a robust aluminum body with electroless nickel plating, ensuring reliable performance in diverse environments. Suitable for cable diameters ranging from 0 to 25.4mm, it provides secure strain relief and protection. Perfect for a wide range of applications in industries such as telecommunications, aerospace, and automotive, this backshell is a vital accessory for maintaining the integrity of your connectivity solutions. Elevate your connector assembly with this essential component for optimal performance and longevity.