BAE0203-00

Heilind Number:RYCBAE0203-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0203-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-09-04-1-ZN-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0203-00
Color:Black
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:09
Body Material:Aluminum
Backshell Plating:Zinc Nickel
Cable Diameter Range:0 - 6.3 mm
SKU:RYCBAE0203-00

Detailed Description

Enhance the durability and efficiency of your circular connectors with our Braid Tail Backshell in sleek black. Designed for a seamless fit with shell size 09, this right-angle backshell boasts a sturdy aluminum construction with zinc nickel plating for superior corrosion resistance. Perfect for cable diameters ranging from 0 to 6.3mm, it ensures secure connections in various applications. Elevate your connectivity solutions with this essential component, ideal for professionals in the aerospace, defense, and telecommunications industries.