BAE0204-00

Heilind Number:RYCBAE0204-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0204-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-11-05-1-ZN-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0204-00
Color:Black
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:11
Body Material:Aluminum
Backshell Plating:Zinc Nickel
Cable Diameter Range:0 - 7.9 mm
SKU:RYCBAE0204-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Black Braid Tail Backshell. Crafted with an aluminum body and Zinc Nickel plating, this right angle backshell ensures optimal performance in demanding environments. Suitable for cable diameters ranging from 0 to 7.9 mm, it offers secure strain relief and protection. Perfect for various applications in industries such as aerospace, defense, and telecommunications, this backshell is a crucial component for maintaining reliable connections. Upgrade your connector assembly with this high-quality accessory, designed to meet your needs for robust connectivity solutions.