BAE0208-00

Heilind Number:RYCBAE0208-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0208-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-15-08-1-ZN-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0208-00
Color:Black
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:15
Body Material:Aluminum
Backshell Plating:Zinc Nickel
Cable Diameter Range:0 - 12.7 mm
SKU:RYCBAE0208-00

Detailed Description

Enhance the performance of your circular connectors with this sleek Black Braid Tail Backshell. Crafted from durable aluminum with a zinc nickel plating, it offers both strength and corrosion resistance. Designed for a right angle body orientation, it ensures optimal cable management in tight spaces. Suitable for cables with a diameter range of up to 12.7mm, it provides a secure and professional finish. Perfect for various industrial applications, this backshell is a must-have accessory for ensuring reliable connectivity. Upgrade your setup with this premium component and experience seamless operations.