BAE0210-00

Heilind Number:RYCBAE0210-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0210-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-17-10-1-ZN-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0210-00
Color:Black
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:17
Body Material:Aluminum
Backshell Plating:Zinc Nickel
Cable Diameter Range:0 - 15.8 mm
SKU:RYCBAE0210-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Braid Tail Backshell in sleek black. Designed for a seamless integration, this right angle backshell features a robust aluminum body with zinc nickel plating, ensuring reliable performance in various environments. Suitable for cable diameters ranging from 0 to 15.8mm, it offers a secure and professional finishing touch to your connectivity setup. Perfect for applications that demand high quality and precision, this backshell is a must-have accessory for any circular connector system. Elevate your connections with ease and confidence.