BAE0211-00

Heilind Number:RYCBAE0211-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0211-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-17-08-1-ZN-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0211-00
Color:Black
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:17
Body Material:Aluminum
Backshell Plating:Zinc Nickel
Cable Diameter Range:0 - 12.7 mm
SKU:RYCBAE0211-00

Detailed Description

Upgrade your circular connector setup with the sleek and reliable Braid Tail Backshell in classic black. Crafted from durable aluminum with a right-angle body orientation, this backshell ensures secure cable management in any application. Its zinc nickel plating guarantees long-lasting protection against corrosion, while accommodating cable diameters ranging from 0 to 12.7mm. Perfect for enhancing connectivity in industrial, aerospace, or automotive environments, this essential component guarantees optimal performance and longevity. Elevate your connector system with this premium accessory.