BAE0212-00

Heilind Number:RYCBAE0212-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0212-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-19-12-1-ZN-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0212-00
Color:Black
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:19
Body Material:Aluminum
Backshell Plating:Zinc Nickel
Cable Diameter Range:0 - 19 mm
SKU:RYCBAE0212-00

Detailed Description

Enhance the performance and durability of your circular connectors with this sleek Black Braid Tail Backshell. Designed for a perfect fit with shell size 19 connectors, it features a sturdy aluminum body with a right angle orientation for seamless installation. The zinc nickel plating ensures optimal conductivity and corrosion resistance, while accommodating cables with diameters ranging from 0 to 19mm. Engineered for reliability in demanding environments, this backshell is an essential accessory for maintaining secure and efficient connections. Upgrade your setup with this high-quality component and experience enhanced connectivity like never before.