BAE0215-00

Heilind Number:RYCBAE0215-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0215-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-21-12-1-ZN-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0215-00
Color:Black
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:21
Body Material:Aluminum
Backshell Plating:Zinc Nickel
Cable Diameter Range:0 - 19 mm
SKU:RYCBAE0215-00

Detailed Description

Enhance the durability and functionality of your circular connector with our Braid Tail Backshell in sleek black. Crafted with high-quality aluminum and plated with zinc nickel, it ensures reliable performance in demanding environments. Designed for a right angle body orientation, it offers seamless integration with your setup. Suitable for cable diameters ranging from 0 to 19mm, it provides a secure and professional finish. Perfect for a wide range of applications, this backshell is a must-have accessory for any connector system. Upgrade your connectivity with this essential component.