BAE0216-00

Heilind Number:RYCBAE0216-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0216-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-23-16-1-ZN-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0216-00
Color:Black
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:23
Body Material:Aluminum
Backshell Plating:Zinc Nickel
Cable Diameter Range:0 - 25.4 mm
SKU:RYCBAE0216-00

Detailed Description

Enhance the durability and performance of your circular connectors with our Black Braid Tail Backshell. Designed for a seamless fit with shell size 23 connectors, this backshell features a right-angle body orientation for convenient installation in tight spaces. Crafted from high-quality aluminum with zinc nickel plating, it ensures reliable protection against corrosion. The versatile design accommodates cable diameters ranging from 0 to 25.4mm, making it suitable for a wide range of applications in various industries. Elevate your connectivity solutions with this essential accessory, perfect for ensuring secure and long-lasting connections.