BAE0217-00

Heilind Number:RYCBAE0217-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0217-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-23-14-1-ZN-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0217-00
Color:Black
Series:Braid Tail Backshell
Shell Size:23
Body Material:Aluminum
Body Orientation:Right Angle
Backshell Plating:Zinc Nickel
Cable Diameter Range:0 - 22.2 mm
SKU:RYCBAE0217-00

Detailed Description

Enhance the durability and functionality of your circular connector with our Black Braid Tail Backshell. Featuring a sleek right angle orientation and a robust aluminum body with zinc nickel plating, this backshell ensures secure connections in demanding environments. Designed for a cable diameter range of 0 - 22.2mm, it offers versatile compatibility. Perfect for use in various industries, this backshell is a reliable accessory for maintaining the integrity of your connectors. Upgrade your setup with this essential component for optimal performance.