BAE0218-00

Heilind Number:RYCBAE0218-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0218-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70H3-25-18-1-ZN-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0218-00
Color:Black
Series:Braid Tail Backshell
Shell Size:25
Body Material:Aluminum
Body Orientation:Right Angle
Backshell Plating:Zinc Nickel
Cable Diameter Range:0 - 28.6 mm
SKU:RYCBAE0218-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Braid Tail Backshell. Crafted from high-quality aluminum with a sleek black finish, this backshell ensures a secure and reliable connection in any environment. Featuring a right-angle body orientation and zinc nickel plating, it offers optimal performance and corrosion resistance. Suitable for cable diameters ranging from 0 to 28.6mm, it provides versatile compatibility. Perfect for a range of applications, this backshell is a must-have accessory for maintaining the integrity of your connectors.