BAE0220-00

Heilind Number:RYCBAE0220-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0220-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70A3-08-04-1-C-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0220-00
Color:Bright
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:08
Body Material:Aluminum
Backshell Plating:Electroless Nickel
Cable Diameter Range:0 - 6.3 mm
SKU:RYCBAE0220-00

Detailed Description

Enhance the durability and performance of your circular connectors with our Bright Braid Tail Backshell. Designed for right-angle orientation, this backshell features a robust aluminum body with electroless nickel plating for superior corrosion resistance. Suitable for cable diameters ranging from 0 to 6.3mm, it provides secure strain relief and protection. Perfect for various applications in aerospace, defense, and industrial settings, this backshell ensures reliable connectivity in demanding environments. Elevate your connector setup with this essential accessory.