BAE0224-00

Heilind Number:RYCBAE0224-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0224-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70A3-16-10-1-C-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0224-00
Color:Bright
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:16
Body Material:Aluminum
Backshell Plating:Electroless Nickel
Cable Diameter Range:0 - 15.8 mm
SKU:RYCBAE0224-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Bright Braid Tail Backshell. Designed for a 16 shell size, this right angle backshell features an aluminum body with electroless nickel plating for optimal performance in demanding environments. Suitable for cable diameters ranging from 0 to 15.8mm, it offers secure strain relief and protection. A perfect accessory for ensuring reliable connectivity in various applications.