BAE0227-00

Heilind Number:RYCBAE0227-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0227-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70A3-22-16-1-C-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0227-00
Color:Bright
Series:Braid Tail Backshell
Shell Size:22
Body Material:Aluminum
Body Orientation:Right Angle
Backshell Plating:Electroless Nickel
Cable Diameter Range:0 - 25.4 mm
SKU:RYCBAE0227-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Bright Braid Tail Backshell. Crafted from sturdy aluminum with electroless nickel plating, this right-angle backshell is designed to accommodate cables with a diameter range of 0 to 25.4 mm. Its sleek and efficient design not only provides strain relief and protection for your connections but also ensures optimal performance in various industrial applications. Upgrade your setup with this essential component for seamless connectivity.