BAE0230-00

Heilind Number:RYCBAE0230-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0230-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70A3-10-05-1-ZN-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0230-00
Color:Black
Series:Braid Tail Backshell
Shell Size:10
Body Material:Aluminum
Body Orientation:Right Angle
Backshell Plating:Zinc Nickel
Cable Diameter Range:0 - 7.9 mm
SKU:RYCBAE0230-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Braid Tail Backshell in sleek black. Crafted with high-quality aluminum and featuring a right angle body orientation, this backshell ensures secure cable management in a variety of applications. With a zinc nickel plating for added corrosion resistance, it offers reliable performance even in challenging environments. Designed for cables with a diameter range of 0 to 7.9mm, it provides a perfect fit and seamless integration. Elevate your connectivity solutions with this essential accessory, perfect for professionals in the aerospace, defense, and industrial sectors.