BAE0234-00

Heilind Number:RYCBAE0234-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BAE0234-00
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

70A3-18-12-1-ZN-SE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BAE0234-00
Color:Black
Series:Braid Tail Backshell
Body Orientation:Right Angle
Shell Size:18
Body Material:Aluminum
Backshell Plating:Zinc Nickel
Cable Diameter Range:0 - 19 mm
SKU:RYCBAE0234-00

Detailed Description

Enhance the durability and functionality of your circular connectors with our Black Braid Tail Backshell, a crucial accessory for maintaining secure cable connections. Crafted from sturdy aluminum with a sleek zinc nickel plating, this right-angle backshell offers reliable protection and strain relief. Designed for a shell size of 18 and compatible with cable diameters ranging from 0 to 19mm, it ensures a perfect fit for various applications. Trust in this essential component to optimize the performance of your connector setup, providing peace of mind and long-lasting quality. Ideal for professionals in need of top-notch Circular Connector Accessories & Components.