BM9171-000

Heilind Number:RYCBM9171-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BM9171-000
ECAD Model:
3D Model

Description:

82A0121-10-0/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BM9171-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:10 AWG
SKU:RYCBM9171-000

Detailed Description

Energize your industrial applications with our high-performance multiconductor cable. Designed to withstand demanding environments, this cable features a robust construction with a 600 V AC voltage rating, making it ideal for use in power and industrial systems. The 10 AWG tin-coated copper conductors ensure reliable conductivity, while the Modified Radiation Cross-linked ETFE Polymer jacket provides exceptional durability. With an operating temperature range of -65 to 150 °C, this cable is suitable for a wide range of applications. Trust in its quality and performance to keep your operations running smoothly.